Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003329-02
Order Code4723980
Technical Datasheet
Silicon ManufacturerKyocera AVX
Silicon Core Number9003329
Kit Application TypeRF / IF
Application Sub TypePatch Antenna
Kit ContentsEvaluation Board 9003329
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9003329-02 is a on board S-band patch antenna.
- Covers the TX frequencies from 1980 to 2020MHz
- 4.6dBi peak gain
- 70% average efficiency
- LHCP polarization
- 2W power handling
- Feed point impedance is 50 ohm unbalanced
- Directional radiation pattern
- Size is 18 x 18 x 4mm
- Mounting: pin + adhesive
Technical Specifications
Silicon Manufacturer
Kyocera AVX
Kit Application Type
RF / IF
Kit Contents
Evaluation Board 9003329
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
9003329
Application Sub Type
Patch Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006