Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9002225L0-L01
Order Code4723975
Technical Datasheet
Antenna BandL-Band
Antenna TypeCap
Frequency Range1.559GHz to 1.61GHz, 1.616GHz to 1.6265GHz
VSWR-
Peak Gain / Gain2 dBi, 2.2 dBi
Antenna MountingSMD
Product Range-
ProtocolGNSS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
L-Band
Frequency Range
1.559GHz to 1.61GHz, 1.616GHz to 1.6265GHz
Peak Gain / Gain
2 dBi, 2.2 dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Right Hand Circular
Antenna Type
Cap
VSWR
-
Antenna Mounting
SMD
Protocol
GNSS
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00685
Product traceability