Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.980 |
| 5+ | CHF 12.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9002133-02
Order Code4692567
Technical Datasheet
Silicon ManufacturerKyocera AVX
Silicon Core Number9002133
Kit Application TypeCommunication & Networking
Application Sub TypeChip Antenna
Kit ContentsEvaluation Board 9002133
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9002133-02 is an ISM chip antenna evaluation board. This ultra-small chip antenna, designed for ISM applications, exhibits high efficiency in a small footprint and delivers the key needs to the device engineers for higher functionality and better performance in smaller and thinner designs. It covers 868MHz or 915MHz due to its tuning capability.
- Size is 100.00mm x 40.00mm
Technical Specifications
Silicon Manufacturer
Kyocera AVX
Kit Application Type
Communication & Networking
Kit Contents
Evaluation Board 9002133
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
9002133
Application Sub Type
Chip Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001