Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No530Z104KT10T
Order Code4229855RL
Product Range530L Series
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No530Z104KT10T
Order Code4229855RL
Product Range530L Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating10V
Product Range530L Series
Capacitance Tolerance± 10%
Operating Temperature Max85°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.1µF
Product Range
530L Series
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating
10V
Capacitance Tolerance
± 10%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005