Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 10.890 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001013-02
Order Code4062329
Technical Datasheet
Silicon ManufacturerKyocera AVX
Silicon Core Number1001013
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth, Wi-Fi, ZigBee
Kit ContentsDemo Board 1001013
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Demo board for 1001013 Wi-Fi / Bluetooth SMD (On/Off Ground) antenna
 - Tuned for Bluetooth/Wi-Fi application
 - Supports 2400 – 2485MHz frequency
 - Antenna assembly on PCB board
 - 72 x 50 mm PCB with SMA connector
 
Technical Specifications
Silicon Manufacturer
Kyocera AVX
Kit Application Type
Wireless Connectivity
Kit Contents
Demo Board 1001013
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
1001013
Application Sub Type
Bluetooth, Wi-Fi, ZigBee
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability