Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 488.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 488.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No00743-7
Order Code2456792
Technical Datasheet
Data Transmission Distance-
Module InterfaceCAN
Data Rate1Mbps
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
00743-7 is a dual channel Mini PCI Express CAN interface, PC communication over USB system bus add-on board. That adds two high-speed CAN channels to any standard computer board with Mini PCI Express capability. Offering silent mode, error frame detection and an on-board buffer, the small form factor board fits any embedded data acquisition systems, but is particularly suitable for fleet management to monitor key parameters such as fuel economy, engine speed, braking and accelerator pressure, and gearshift patterns.
- Supports a bit rate from 40 to 1000kbit/s and a CAN transfer rate up to 20000 messages/s
- Time stamp accuracy is 25µs
- Low profile connector complies with the mini PCI Express standard
- A 7 pin Molex connector provides dual CAN channel access
- Complies with EN 61000-6-2:2005, specifying EMC immunity for industrial environments
- Kvaser’s free of charge CANLIB SDK can be used to develop software for the Mini PCI Express HS board
- Support for Linux, in the form of drivers and a dedicated SDK and support for SocketCAN
- Operating system: Windows 10 (IA-32 and x86-64), Windows 11 (x86-64), Linux
- Operating system: Windows 7 (IA-32 and x86-64), Windows 8 (IA-32 and x86-64)
- Includes Molex to DSUB9 cable adapter
Technical Specifications
Data Transmission Distance
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
CAN
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01