4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 568.310 |
Product Overview
The 00713-0 is a Kvaser EtherCAN Light HS CAN to Ethernet Interface Module facilitates the adoption of the internet of things concept within modern manufacturing environments by enabling data from any CAN product or system to be accessed over the Internet, via an Ethernet equipped PC. It is fully-equipped interface with a large onboard RAM buffer and full compatibility with J1939, CANopen, NMEA 2000 and DeviceNet. Simple to set up using the standard Kvaser API, in contrast to many of the CAN to Ethernet gateways on the market, it provides a simple, inexpensive one CANchannel to Ethernet interface for Windows-based PCs.
- High-speed CAN connection up to 1Mbps
- Small, lightweight plastic housing with galvanic isolation
- -20 to +70°C Operating temperature
- Built-in Power over Ethernet (PoE) - receives data and power over the Ethernet cable
- 100% Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
Applications
Communications & Networking
Technical Specifications
-
1Mbps
No SVHC (21-Jan-2025)
Ethernet
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate