Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 278.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 278.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUNBUS
Manufacturer Part NoPR100366
Order Code4246478
Technical Datasheet
Processor TypeARM Cortex-A72
No. of Cores4 Cores
RAM Memory Size1GB
eMMC Flash Memory16GB
Operating System SupportRaspberry Pi OS
Supply Voltage Min10.2VDC
Supply Voltage Max28.8VDC
Power Consumption10W
Operating Temperature Min-25°C
Operating Temperature Max55°C
IP RatingIP20
EMI, Surge / Burst TestsYes
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Processor Type
ARM Cortex-A72
RAM Memory Size
1GB
Operating System Support
Raspberry Pi OS
Supply Voltage Max
28.8VDC
Operating Temperature Min
-25°C
IP Rating
IP20
SVHC
No SVHC (17-Jan-2023)
No. of Cores
4 Cores
eMMC Flash Memory
16GB
Supply Voltage Min
10.2VDC
Power Consumption
10W
Operating Temperature Max
55°C
EMI, Surge / Burst Tests
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115