Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKUNBUS
Manufacturer Part NoPR100196
Order Code3777651
Product RangeREVOLUTION PI
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 169.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 169.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUNBUS
Manufacturer Part NoPR100196
Order Code3777651
Product RangeREVOLUTION PI
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Digital Outputs16
Product RangeREVOLUTION PI
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
16
Supply Voltage
24VDC
Product Range
REVOLUTION PI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115