Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVM-2HXL
Order Code3531143
Also Known AsGTIN UPC EAN: 7291063000127
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 290.480 |
3+ | CHF 254.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 290.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRAMER
Manufacturer Part NoVM-2HXL
Order Code3531143
Also Known AsGTIN UPC EAN: 7291063000127
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Distribution amplifier for HDMI signals. Reclocks and equalizes the signal and distributes it to a number of identical outputs.
- Max. Data Rate: 1.65Gbps
- HDCP Compliant
- Enhanced EDID (Extended Display Identification Data)
- The unit can store and recall a default EDID setting in non-volatile memory from one of the outputs
- Allows for convenient and reliable connection to the source
- Active Input & Output LED Indicators
- Inputs: 1x HDMI connector
- Outputs: 2x HDMI connectors
- Supplied with power supply (12Vdc, 170mA) and mounting bracket
- Dimensions (WxHxD): 120 x 25 x 75mm
- Weight: 300g
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1