Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKORENIX
Manufacturer Part NoJETNET 3008F-S
Order Code4336745
Product RangeJetNet 3008f Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 335.630 |
5+ | CHF 324.170 |
10+ | CHF 308.370 |
25+ | CHF 292.540 |
50+ | CHF 251.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 335.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKORENIX
Manufacturer Part NoJETNET 3008F-S
Order Code4336745
Product RangeJetNet 3008f Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail / Rack
Port TypesRJ45 x 6, Fast Ethernet x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeJetNet 3008f Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 6, Fast Ethernet x 2
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Rack
Network Speeds
10Mbps, 100Mbps
Product Range
JetNet 3008f Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40824