Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.330 |
10+ | CHF 3.560 |
25+ | CHF 3.160 |
50+ | CHF 2.970 |
100+ | CHF 2.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMFP106D
Order Code807527
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range-
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MFP106D is a single-pole double-throw (SPDT) Miniature Slide Switch with PC terminals and ON-ON function. The MFP switch has black slide, silver plated contact terminal/contact and PBT case with glass fibre.
- Non-shorting timing
- <lt/>20mΩ Contact resistance
- <gt/>1000MΩ at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
30V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
-
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002