Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No98 67 05
Order Code9168591
Also Known AsGTIN UPC EAN: 4003773026600
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.360 |
3+ | CHF 64.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 67 05
Order Code9168591
Also Known AsGTIN UPC EAN: 4003773026600
Technical Datasheet
Matting TypeInsulating, High Voltage
Mat MaterialRubber
Length500mm
Width500mm
Mat Colour-
Product Range-
Product Overview
For added protection when working live or close to live parts.
Technical Specifications
Matting Type
Insulating, High Voltage
Length
500mm
Mat Colour
-
SVHC
No SVHC (17-Dec-2015)
Mat Material
Rubber
Width
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27397