Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 57.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 30
Order Code4227102
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial0.375"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 30 is a T-handle drive with driving square. Quick, easy and reliable locking of attached sockets thanks to spring-loaded ball. T handle provides easier access to hard to reach areas and better grip.
- For use with sockets, basic tool chrome-plated
- For quick, easy and secure locking of attached sockets
- Chrome plated high grade steel - 3/8" square drive
- High-grade special tool steel, forged, oil-hardened material type
- 165mm T-handle length, red colour
- DIN EN 60900 IEC 60900 standard
- Dimension is 200 x 170 x 23mm
- 1000V plastic dipped
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
0.375"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447