Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 284.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 284.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 71 445
Order Code4227066
Overall Length445mm
Cutting Capacity Max10mm
For Use WithWire Ropes, Steel Rods, Copper and Aluminium Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Wire rope and ACSR-cable cutter
- For wire ropes and steel rods, copper and aluminium cables
- Suitable for cutting overhead cables with strain relief wire (ACSR-cables)
- Angular cutting blades allow cutting of single rope wire
- Optimum transmission ratio for high cutting performance
- Bolted cutter head (replaceable), low weight
- Plastic grips handle, polished head
- One component sleeves handles
- Dimension is 445 x 130 x 24mm
- Cutting capacity copper cable, multiple-stranded is 95mm²
Technical Specifications
Overall Length
445mm
For Use With
Wire Ropes, Steel Rods, Copper and Aluminium Cables
Product Range
-
Cutting Capacity Max
10mm
Blade Edge
Shear
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.083