Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 61 190
Order Code9168486
Also Known AsGTIN UPC EAN: 4003773040651
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.190 |
3+ | CHF 54.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 61 190
Order Code9168486
Also Known AsGTIN UPC EAN: 4003773040651
Technical Datasheet
Overall Length190mm
Cutting Capacity Max6mm
Nibbling Width-
Product Range-
Product Overview
With two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables. Comfortable work thanks to handy, slim design and internal opening spring. Bolted joint for precise blade guidance, re-adjustable. High leverage for reduced effort. Cutting-edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened. For medium hard wire up to 6 mmdia., e.g. Bowden cords, but also for cables and steel rods. With opening spring and locking device. Cutting edges additionally induction hardened. Special blade geometry prevents the wire rope fanning out.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
190mm
Nibbling Width
-
Cutting Capacity Max
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315