Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.490 |
3+ | CHF 66.130 |
Product Information
Product Overview
95 12 200 is a cable shear with twin cutting edges. It is not suitable for steel wire and hard-drawn copper conductors. By dividing the cutting actions into initial cut (insulating sheath in the front cutting area) and final cut (conductor in the back cutting area), cables up to Ø 20mm can be cut in one-hand operation. Low hand force is required due to a favourable lever ratio and special blade geometry. Cable shear with twin cutting edges for cutting solid, multicore and finely stranded Cu and Al cable. It can be cut smoothly, cleanly, and without crushing thanks to very sharp, accurate cutting edges with precision cut.
- For cutting copper and aluminium cables, precision ground, hardened blades
- Clean and smooth cut without crushing and deformation
- Pinch guard prevents operators' fingers being pinched
- Adjustable bolted joint, self-retaining screw
- High-grade special tool steel; forged, oil-hardened
- Dimension is 200 x 55 x 21mm
- Cutting capacity Cu cable, stranded (diameter) Ø 20mm, handles with multi-component grips
- Black-oxide surface finish
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
200mm
Aluminium & Copper Cables
-
20mm
Shear
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate