Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 11 165 A
Order Code3537404
Also Known AsGTIN UPC EAN: 4003773032021
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 11 165 A
Order Code3537404
Also Known AsGTIN UPC EAN: 4003773032021
Technical Datasheet
Overall Length165mm
Cutting Capacity Max15mm
For Use With1/0 AWG Copper & Aluminium Conductors
Blade EdgeShear
Product Range-
Product Overview
95 11 165 A is a cable shear for cutting copper and aluminium single conductors as well as multiple stranded cables.
- Clean and smooth cut without crushing and deformation
- Not suitable for steel wire and hard drawn copper conductors
- Precision-ground, hardened blades
- Easy cutting with one-hand operation
- Comes with guard
- Adjustable bolted joint, self-retaining screw, high-grade special tool steel, forged, oil-hardened
- Burnished shears, plastic coated handle
- 1 / 0AWG, dimensions is 165 x 47 x 13mm
- 35mm² cutting capacity copper cable, multiple stranded
- Ø 12mm cutting capacity copper cable
Technical Specifications
Overall Length
165mm
For Use With
1/0 AWG Copper & Aluminium Conductors
Product Range
-
Cutting Capacity Max
15mm
Blade Edge
Shear
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165