Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 22.210 |
Product Information
Product Overview
92 94 91 is a universal cross-jaw tweezer. It can hold automatically: its spring force makes this holding tweezer perfect for soldering small and very small components, among other uses. Used for applications that require a high-precision self-closing function, for example in microscopy or for precision assembly or soldering tasks. It is suitable for a wide variety of applications in the electronics industry due to perfectly symmetrical tips and excellent balance. The high-quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its straight tips provide excellent precision and control when picking up and handling small objects. The cross-over design provides a spring force that makes this holding tweezer perfect for soldering small components.
- For soldering work on transistors, gold wire diodes, etc
- Stainless steel offers corrosion resistance
- Blunt tips offer a firm grip but won't damage surrounding components
- Serrated gripping surface provides secure and firm grip on objects
- Serrated handles provide a secure grip for better control and manoeuvrability
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 160 x 11.5 x 13mm
- 1.30mm tip thickness, 4.50mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Reverse Action
160mm
Stainless Steel Body
-
Trapezoidal
-
Stainless Steel Tip
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate