Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 55.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 25 185
Order Code3537412
Technical Datasheet
Pipe Cutter TypeAluminium Composite , Plastic
Overall Length185mm
Pipe Dia Max25mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pipe Cutter Type
Aluminium Composite , Plastic
Pipe Dia Max
25mm
SVHC
No SVHC (27-Jun-2018)
Overall Length
185mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175