Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | CHF 53.390 |
Price for:Each
Minimum: 6
Multiple: 6
CHF 320.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No88 05 300
Order Code4241188
Product RangeAlligator Series
Plier StyleWater Pump
Jaw Opening Max70mm
Overall Length300mm
Product RangeAlligator Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
88 05 300 is a 12inch Alligator® water pump plier. Good access to the workpiece due to slim size of head and joint area. More output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30% more gripping capacity. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping.
- Self-locking on pipes and nuts no slipping on the workpiece and low handforce required
- Box-joint design for high stability due to double guide, DIN ISO 8976 standard
- Robust construction, insensitive to dirt, particularly suitable for outdoor work
- Pinch guard prevents operators fingers being pinched, Ø 2 3/4" capacity for pipes, inches (diameter)
- Energy-saving water pump pliers for a secure grip, 9 number of adjustment positions
- Self-locking effect on pipes and nuts due to special jaw geometry
- High stability due to the box joint design, with multi-component grips
- Protection from pinching due to forged closing limiter, red/blue colour
- Made from forged chrome vanadium electric steel, chrome-plated
- Dimension is 300 x 51 x 22mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Water Pump
Overall Length
300mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
70mm
Product Range
Alligator Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56