Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | CHF 37.780 |
Price for:Each
Minimum: 6
Multiple: 6
CHF 226.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No87 41 250
Order Code4292755
Technical Datasheet
SVHCNo SVHC (14-Jun-2023)
Product Overview
87 41 250 is a Raptor™ plier. It combines the convenience of the push-button adjustment on the workpiece and the function of an all-purpose tightening tool. It has 15 fine adjustments of optimum adaptation to different size workpieces and a comfortable gripping position. It has favourable lever action: optimum transmission of force. A pinch guard prevents operators' fingers from being pinched.
- Chrome vanadium electric steel, forged, oil-hardened material type
- Non-slip plastic handle type, smooth gripping surface
- Polished jaws surface finish, grey atramentized other surface finish
- Box-joint type, max jaw opening - hex is 3/8" to 1-1/4"
- 3/8" to 1-1/4" max jaw opening - working capacity
- Zero-backlash gripping of metric or imperial hexagonal headed screws, no rounding of bolt heads
- Reliable and tight gripping of rounded, rusty, or thick coated bolts and screws
- Ideal for work on vehicle brake systems, quick tightening of bolted connections using ratchet action
- Push the button for adjustment on the workpiece, also possible with one hand only
- Box-joint design for high stability due to double guide
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328