Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No81 13 250
Order Code2479876
Also Known AsGTIN UPC EAN: 4003773078494
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.010 |
3+ | CHF 58.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No81 13 250
Order Code2479876
Also Known AsGTIN UPC EAN: 4003773078494
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max75mm
Overall Length250mm
Product Range-
Product Overview
For siphons, oil filters, plastic pipes and connectors up to 80 mm diameter. Fine adjustment for ideal adjustment to diverse diameters. Robust, heavy duty. Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts. For connectors and couplings with screw connection, such as Cannon circular connectors. For gentle loosening of hoses on nozzles and filter cartridges. 25 adjustment positions, box-joint design. Ergonomic handle geometry. Chrome vanadium electric steel, forged, oil-hardened. With exchangeable plastic jaws for sensitive surfaces- up to Ø 75 mm.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
Jaw Opening Max
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37