Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No74 02 200
Order Code108353
Also Known AsGTIN UPC EAN: 4003773040309
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.250 |
3+ | CHF 35.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No74 02 200
Order Code108353
Also Known AsGTIN UPC EAN: 4003773040309
Technical Datasheet
Cutter TypeSide
Overall Length200mm
Cut TypeDiagonal
Cutting Capacity Max4.2mm
Cutting Edge Hardness64°
Product Range-
Product Overview
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened.
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
64°
Overall Length
200mm
Cutting Capacity Max
4.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3