Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No73 06 160
Order Code2096070
Also Known AsGTIN UPC EAN: 4003773075141
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 56.010 | 
| 3+ | CHF 54.890 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
73 06 160 is a 6-1/4" X-Cut® compact diagonal cutter. It cuts finest strands as well as multi-core cables and piano wires. Its high cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. The 40% less force required compared with standard diagonal cutters of the same length. Cutting capacity - up to 3/16" for soft, up to 5/32" for medium, up to 7/64" for hard, up to 3/32" for piano wire and up to 15/32" for Cu and Al multi conductor cable.
- Powerful, light and universal, box-joint design: highest stability with low weight
 - Doubly supported joint axis for heavy duty, cuts precisely, even through fine copper wires
 - Compact, low-weight construction, universally usable, in the assembly, maintenance and production
 - 40% less force required compared with standard diagonal cutters of the same length
 - Chrome vanadium heavy-duty steel; forged, multi stage oil-hardened
 - 1000V multi-component grips, VDE-tested, powerful, light weight and a universal cutter
 - Cuts fine strands as well as multi-stranded cables and piano wires
 - Dimension is 160 x 60 x 28mm, DIN ISO 5749 DIN EN 60900 IEC 60900 standard
 - Bevel cutting edge shape
 
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Edge
Cutting Edge Hardness
-
SVHC
No SVHC (17-Dec-2015)
Overall Length
160mm
Cutting Capacity Max
4.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192