Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No72 21 160
Order Code2346810
Also Known AsGTIN UPC EAN: 4003773046820
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.700 |
3+ | CHF 54.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No72 21 160
Order Code2346810
Also Known AsGTIN UPC EAN: 4003773046820
Technical Datasheet
Cutter TypeEnd
Overall Length160mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness85°
Product Range-
Product Overview
Cutting face flush ground. For nearly flush cutting of moulded plastic components from sprues. Cuts soft materials such as lead in a flush cut. With opening spring. Vanadium electric steel- forged, oil-hardened.
Technical Specifications
Cutter Type
End
Cut Type
Flush
Cutting Edge Hardness
85°
Overall Length
160mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165