4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.470 |
3+ | CHF 39.670 |
Product Information
Product Overview
70 06 180 is a diagonal cutter. The indispensable diagonal cutter for all-round use. Its cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC. It has cutting capacity - up to 5/32" for soft, up to 1/8" for medium and up to 3/32" for hard wire. Production according to higher standards for optimal work results and a long service life. It is insulated with multi-component grips in accordance with IEC 60900 / DIN EN. Precise cutting also of fine CU wire, even with the tips of the cutting edges. It is also suitable when working in confined spaces due to their slim head shape.
- High-quality material and precise workmanship for long service life
- Precision cutting edges for soft and hard wire, 1000V Insulated, multi-component, VDE handle type
- Clean cutting of thin copper wires, also at the cutting edge tips
- Narrow head style for use in confined areas, versatile diagonal cutters (180mm long)
- Vanadium steel, forged, oil-hardened in multiple steps
- DIN ISO 5749 DIN EN 60900 IEC 60900 standard
- Dimension is 180 x 56 x 20mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Side
Diagonal
62°
No SVHC (17-Dec-2015)
180mm
3mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate