Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 6+ | CHF 29.150 | 
Price for:Each
Minimum: 6
Multiple: 6
CHF 174.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No48 21 J31
Order Code4292719
Technical Datasheet
Plier TypeInternal Bent 90°
Overall Length210mm
Bore Size Min40mm
Bore Size Max100mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
48 21 J31 is a Circlip precision snap ring plier for installing or removing circlips in bore holes. It is held securely, and large contact faces and the position of the tips make it difficult for the circlip to fly off. It is made of heavy-duty continuous operation upto 10 times longer service life than turned tips.
- Chrome vanadium electric steel, forged, oil-hardened material type
 - Inserted tips: spring steel wire, drawn other material type
 - Non-slip plastic handle type, grey atramentized surface finish
 - Bolted joint type, 3/32" tip width
 - 90 degree angled head, 1 37/64" to 3 15/16" circlip internal bore size
 - DIN 5256 D standard, non-slip plastic coating on the handles
 - Bolted joint: precise, zero backlash operation of pliers
 - Dimension is 210 x 45 x 13mm
 
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
Internal Bent 90°
Bore Size Min
40mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
210mm
Bore Size Max
100mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265