Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 6+ | CHF 31.280 | 
Price for:Each
Minimum: 6
Multiple: 6
CHF 187.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No46 23 A31
Order Code4241152
Plier TypeExternal Bent 90°
Overall Length200mm
Bore Size Min40mm
Bore Size Max100mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 8inch, forged tip, external 90° angled snap ring plier
 - External circlip pliers for installing or removing circlips on shafts
 - For fitting snap rings on shafts, ranging from 1 37/64" to 3 15/16"
 - Solid style, forged, non-slip, 90˚ angled solid tips
 - Tips are forged as one part of the tool
 - Pliers body and tips chrome vanadium steel, forged, oil-hardened
 - Chrome-plated surface finish, DIN 5254 B standard
 - Rivet joint type, red colour
 - Ø 40 to 100mm size of bore range, Ø 2.3mm tips (diameter)
 - Dimension is 200 x 39 x 150mm
 
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
External Bent 90°
Bore Size Min
40mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
200mm
Bore Size Max
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221