Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | CHF 27.990 |
Price for:Each
Minimum: 6
Multiple: 6
CHF 167.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No46 23 A21
Order Code4241151
Plier TypeExternal Bent 90°
Overall Length170mm
Bore Size Min19mm
Bore Size Max60mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 6 3/4inch, forged tip, external 90° angled snap ring plier
- External circlip pliers for installing or removing circlips on shafts
- For fitting snap rings on shafts, ranging from 3/4" to 2 23/64"
- Solid style, forged, non-slip, 90˚ angled solid tips
- Non-slip, solid tips, chrome plated surface finish
- Pliers body and tips chrome vanadium steel, forged, oil-hardened
- DIN 5254 B standard
- Rivet joint type, red colour
- Ø 19 to 60mm size of bore range, Ø 1.8mm tips (diameter)
- Dimension is 170 x 37 x 12mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
External Bent 90°
Bore Size Min
19mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
170mm
Bore Size Max
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141