Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 6+ | CHF 25.970 | 
Price for:Each
Minimum: 6
Multiple: 6
CHF 155.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No46 23 A11
Order Code4241148
Plier TypeExternal Bent 90°
Overall Length125mm
Bore Size Min10mm
Bore Size Max25mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Circlip plier for external circlip on shaft
 - Solid style, forged
 - Non-slip, solid tips
 - Chrome-plated pilers and head
 - Plastic coated handles
 - DIN 5254 B standard
 - Dimension is 125 x 69 x 19mm
 - Ø 10 – 25mm size of shaft
 - Ø 1.3mm tips (diameter)
 
Technical Specifications
Plier Type
External Bent 90°
Bore Size Min
10mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
125mm
Bore Size Max
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093