Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 6+ | CHF 22.260 | 
Price for:Each
Minimum: 6
Multiple: 6
CHF 133.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No44 31 J32
Order Code4241132
Plier TypeInternal Bent 45°
Overall Length225mm
Bore Size Min40mm
Bore Size Max100mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 8 3/4inch internal, forged tip, 45° angled snap ring plier
 - Internal circlip pliers for installing or removing circlips in bore holes
 - For fitting snap rings into bores ranging from 1 37/64" to 3 15/16"
 - Solid style, non-slip, 45˚ angled solid tips
 - Tips are forged as one part of the tool
 - Pliers body and tips chrome vanadium steel, forged, oil-hardened
 - Black atramentized pliers, rivet joint type, red colour, polished surface finish
 - Pliers black, phosphate-treated, head with precision finish
 - Ø 40 to 100mm size of bore range, Ø 2.3mm tips (diameter)
 - Dimension is 225 x 45 x 14mm
 
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
Internal Bent 45°
Bore Size Min
40mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
225mm
Bore Size Max
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208