Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No26 15 200
Order Code875855
Also Known AsGTIN UPC EAN: 4003773035022
Technical Datasheet
2 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.890 |
3+ | CHF 35.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No26 15 200
Order Code875855
Also Known AsGTIN UPC EAN: 4003773035022
Technical Datasheet
Plier StyleSnipe Nose
Jaw Opening Max-
Overall Length200mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
26 15 200 is a long nose plier with a cutter. It has cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. It is a needle nose plier (snipe nose side cutting plier) for assembly work, alignment, and gripping. It has cutting edges with bite type cut for soft, medium-hard, and hard wire; the cutting capacity for medium-hard wire Ø 3.2mm, cutting capacity for hard wire Ø 2.2mm.
- Elastic tips: dimensionally stable even when twisted
- Distortion-tolerant, elastic precision tips, half-round, long, pointed jaws
- Snipe nose side cutting pliers also known as beak pliers
- Slim long nose is ideal for working in confined areas
- DIN ISO 5745 standard
- Very long pointed, flat rounded jaws
- Dimension is 200 x 54 x 19mm
- Serrated gripping surface
- Vanadium steel, forged, multi stage oil-hardened material
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Snipe Nose
Overall Length
200mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116