Print Page
15 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.750 |
6+ | CHF 42.870 |
12+ | CHF 42.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 43.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 95 01 SB
Order Code2545679
Product RangeErgoStrip
Also Known AsGTIN UPC EAN: 4003773079927
Technical Datasheet
Length135mm
For Use With8-13mm Round Cables, 0.2-4mm2 Conductors, 4.8-7.5mm Coax Cables & CAT 5-7 UTP/STP Data Cables
Product RangeErgoStrip
SVHCNo SVHC (17-Jan-2022)
Product Overview
- For fast and precise stripping of all common round and damp-proof installation cables, data cables and coax cables
- Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath
- Conical, slimmed down tool ends for better access in confined areas
- Stripping device for cross-sections 0.2mm² / 0.3mm² / 0.8mm² / 1.5mm² / 2.5mm² / 4mm²
- Simplified insertion of single wires for stripping using location ridges
- With opening spring and locking device
- Easy insertion of coax and data cable thanks to opening aid
- Multi-component design with a soft plastic zone for comfortable use and a secure grip
- Housing made from stable glass fibre reinforced plastic
Technical Specifications
Length
135mm
Product Range
ErgoStrip
For Use With
8-13mm Round Cables, 0.2-4mm2 Conductors, 4.8-7.5mm Coax Cables & CAT 5-7 UTP/STP Data Cables
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095