Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 90 130 SB
Order Code2346808
Also Known AsGTIN UPC EAN: 4003773076940
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 90 130 SB
Order Code2346808
Also Known AsGTIN UPC EAN: 4003773076940
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 13mm
For Use WithRound Cables
Product Range-
Product Overview
For stripping all common round and damp-proof installation cables between 8.0 - 13.0 mm dia. (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Specially suitable for larger cross-sections and for difficult insulating materials. No adjustment of blades to cutting depth required. Stripping device for conductors and strands 1.5 mm² and 2.5 mm². Two-way length stop (ideal for right and left-handers). With opening spring and locking device. Fastening device on the end of the handle (drop protection system). For use in confined and difficult to access work areas. Also for use in conduit and distribution boxes. Body: plastic, fibreglass-reinforced.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
Stripping Capacity Metric
8mm to 13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075