Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 80 125 SB
Order Code3330989
Also Known AsGTIN UPC EAN: 4003773040828
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.820 |
3+ | CHF 26.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 80 125 SB
Order Code3330989
Also Known AsGTIN UPC EAN: 4003773040828
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 13mm
For Use WithRound & Damp Proof Cables
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
For stripping all common round and damp-proof installation cables between 8.0 - 13.0 mm dia. (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Also for use in conduit and distribution boxes. Double shell, folding back stripping tool. With opening spring and locking device. Practical clip for easy transport. Body: plastic, fibreglass-reinforced.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round & Damp Proof Cables
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
8mm to 13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07