Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 30 135 SB
Order Code875934
Also Known AsGTIN UPC EAN: 4003773033349
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 62.060 | 
| 3+ | CHF 60.820 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 30 135 SB
Order Code875934
Also Known AsGTIN UPC EAN: 4003773033349
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric6mm to 29mm
For Use WithRound Cables
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
16 30 135 SB is a dismantling tool for spiral cutting. It is used for stripping round cable sheaths made of PVC, rubber, silicone or PTFE. For dismantling round cable sheaths made of PVC, rubber, silicon or PTFE 1/4" (6 mm) - 1 1/8" (29 mm).
- Self-tightening holding lever, with knurled nut for cutting depth adjustment
 - Spiral cutting for removing intermediate pieces, replaceable blade
 - Replaceable blade 16 39 135, made of impact-resistant plastic
 - Dimension is 135 x 85 x 36mm
 - Shock-resistant plastic body handles
 - Special tool steel, forged, oil-hardened material type
 - Impact resistant plastic material type, bare plastic handle type
 - Changing from circular to longitudinal cutting by turning the tool body
 
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (23-Jan-2024)
Stripping Capacity Metric
6mm to 29mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120807