Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No15 11 120
Order Code875958
Also Known AsGTIN UPC EAN: 4003773015550
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.340 |
| 3+ | CHF 12.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No15 11 120
Order Code875958
Also Known AsGTIN UPC EAN: 4003773015550
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.6mm
For Use WithVarnished Insulation Copper Wires
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
For stripping off varnished insulation on copper wires. Blades for other wire diameters available as spare parts. Tweezers body: spring steel, oil-hardened. Handle shells: plastic.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Varnished Insulation Copper Wires
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
0.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034