Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No14 22 160
Order Code875727
Also Known AsGTIN UPC EAN: 4003773034988
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.150 |
3+ | CHF 40.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No14 22 160
Order Code875727
Also Known AsGTIN UPC EAN: 4003773034988
Technical Datasheet
Cutter TypeSide
Overall Length160mm
Cut TypeDiagonal
Cutting Capacity Max4mm
Cutting Edge Hardness60°
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
With long cutter. High cutting capacity due to high leverage joint. Precision stripping holes for single conductors of 1.5 and 2.5 mm². Convenient cutting of NYM cables up to 5 x 2.5 mm². Long tips for ultra fine cutting work also in confined areas. Induction hardened precision blades, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened.
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
60°
SVHC
No SVHC (17-Dec-2015)
Overall Length
160mm
Cutting Capacity Max
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212735