Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 85 110 SB
Order Code4011836
Technical Datasheet
For Use With0.125mm Fibre Optics Cable
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 12 85 110 SB is stripping tool for fibre optics cable
- To remove primary coating of fibre optics with Ø0.125mm
- Blade Ø0.16mm, hole for cable feed Ø0.35mm
- Adjustable length stop range from 5 to 45mm
- Plastic, impact-proof housing
- Dimension is 190mm x 86mm x 23mm
Technical Specifications
For Use With
0.125mm Fibre Optics Cable
SVHC
No SVHC (27-Jun-2018)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83