7 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.940 |
3+ | CHF 18.560 |
Product Information
Product Overview
Stripping without re-adjustment from 0.03 to 10.0 mm². Universal blade geometry -robust and more durable. Ideal grip design with excellent haptics. Recessed wire cutter. Fully automatic adjustment to all single-, multi- and fine-stranded conductors with standard insulation throughout the entire capacity range from 0.03 to 10.0 mm². No manual fine adjustment necessary. No damage to the conductors. The clamping jaws made of steel hold the cable in a way that prevents slipping without damaging the remaining insulation. With recessed wire cutter for Cu and Al conductors, stranded up to 10 mm² and single wire up to 6 mm². Particularly smooth-running mechanics and very low weight. Replaceable blades block and length stop. Handle with soft-plastic zone for a steady grip. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.
Technical Specifications
-
Knipex 1242195 Universal Insulation Stripper
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate