Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No01 06 160
Order Code3483216
Also Known AsGTIN UPC EAN: 4003773040729
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.080 |
3+ | CHF 43.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No01 06 160
Order Code3483216
Also Known AsGTIN UPC EAN: 4003773040729
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length160mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
For heaviest duty. With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft, hard and piano wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Particularly wear resistant gripping jaws- hardness of the gripping jaws approx. 53 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened.
Technical Specifications
Plier Style
Combination
Overall Length
160mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24