Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 280.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 280.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 50 LE
Order Code4177166
Technical Datasheet
Carrying Case MaterialSynthetic Fibre
External Height500mm
External Width350mm
External Depth250mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
00 21 50 LE is a Modular X18 tool backpack (Empty). It is practical and comfortable due to fully hinged front and back, removable tool board and padding for user back. As individual as you are: Optimal flexibility due to innovative FIDLOCK® connectors and MOLLE webbing. Fit for any challenge: with two separate inner compartments for tools, measuring instruments, notebook or tablet. The waterproof moulded bottom made of impact-resistant plastic for a secure upright position when opened and closed (6cm high). One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories.
- FIDLOCK® connections are fastened or unfastened in no time at all
- A total of 21 retaining loops and 37 pockets, some with zips
- Luggage strap for fixing to telescopic handles of tool cases
- Dimension exterior (interior) is 340mm width x 210mm height x 530mm depth
Technical Specifications
Carrying Case Material
Synthetic Fibre
External Width
350mm
Product Range
-
External Height
500mm
External Depth
250mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.557