Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,194.000 |
Product Information
Product Overview
Tool Case “BIG Basic Move“ ElectroPlus is a Premium equipment for electrical professionals. Equipped with 27 KNIPEX tools, a total of 68 brand tools, partly VDE-tested according to DIN EN 60900 standards.
- Telescopic handle set in the base as well as two external, smooth-running skater wheels
- Two metal flip locks and a three-digit combination lock for secure locking of the cover
- Label field with two stickers for individual labelling
- Maximum payload: 20Kg, volume: 33litres
Contents
00 11 01 cabinet key, 12 52 195 PreciStrip16, 16 95 01 SB stripping tool, 08 26 145 plier, 13 86 200 pliers, 26 26 200 plier, 70 06 160/200 cutters, 78 06 125 knips, 87 01 180 plier, 97 53 18 plier, 98 20 25 screwdriver, 98 20 35 SL/40 SL/55 SL screwdrivers, 98 24 01 SL/02 S/01 SL02 SL screwdrivers , 98 25 01 SLS/02 SLS screwdrivers, 98 26 10/15/20/25/30 screwdrivers, Folding rule, Pocket electric mini spirit level, Spirit level type 70 electric, Hammer, Chisel, Metal ratchets, Hex key wrenches.
Technical Specifications
68 Pcs Telescopic Handle Set, Filps Locks, Screwdriver & Set, Metal Hinges, Tool Boards & Base Tray
No SVHC (27-Jun-2018)
BIG Basic Move ElectricPlus Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate