Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,383.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,383.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 05 EV
Order Code4177160
Technical Datasheet
Kit ContentsPliers, Wrenches, Screws, Sockets, Ratchet, Extension Bars, Electricians Gloves, Slip-On Caps, Case
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Basic E-Mobility tool case
- Fit for EVs: most important VDE-tested tools and accessories neatly organised in a tool case
- Insulated tools and accessories for all work on Evs
- Complete basic EV equipment with pliers, open-ended spanner and ratchet set
- 29 insulated tool and 1 pair of insulating gloves
- Tool case "Basic" 00 21 05 with foam insert for 3/8" reversible ratchet set
- Colour coding in foam insert indicates places for removed sockets
- For garages and companies that service EVs / their own vehicle fleets
- Dimension exterior (interior) is 410mm width x 200mm height x 465mm depth
Contents
Tool case "Basic" empty, Snipe nose side cutting pliers, Diagonal cutter, Pliers wrench pliers and a wrench in a single tool, 6 x open-end wrench, 5 x screwdrivers, 6 x KNIPEX socket, Reversible ratchet with driving square, 2 x extension bar with internal/external square, 4 x hexagon socket, Plastic flat nose pliers, Plastic snipe nose pliers insulating, Electrician's gloves insulated, Self-clamping slip-on cap, 2 x plastic slip-on cap conical.
Technical Specifications
Kit Contents
Pliers, Wrenches, Screws, Sockets, Ratchet, Extension Bars, Electricians Gloves, Slip-On Caps, Case
SVHC
No SVHC (27-Jun-2018)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8