Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 20 72 V02
Order Code2920123
Also Known AsGTIN UPC EAN: 4003773075851
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 71.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 20 72 V02
Order Code2920123
Also Known AsGTIN UPC EAN: 4003773075851
Technical Datasheet
Kit Contents150mm Knipex Cobra® High-Tech Water Pump Pliers, 160mm High Leverage Diagonal Cutters & Tool Pouch
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Tool bag made from durable polyester fabric, with hook-and-loop fastener and belt clip
- Dimensions (WxHxD): 75mm x 180mm x 55mm
- Knipex Cobra® High-Tech Water Pump Pliers:-
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- 160mm High Leverage Diagonal Cutters:-
- For very tough, continuous use
- High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio
- Precision cutting edges additionally induction-hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire
- Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Contents
150mm Knipex Cobra® High-Tech Water Pump Pliers, 160mm High Leverage Diagonal Cutters & Tool Pouch
Technical Specifications
Kit Contents
150mm Knipex Cobra® High-Tech Water Pump Pliers, 160mm High Leverage Diagonal Cutters & Tool Pouch
SVHC
No SVHC (27-Jun-2018)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39