Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.170 |
Product Information
Product Overview
ET16 is a borescope for android® device. It features a 9mm camera surrounded by 6 LEDs attached to a 10-Foot armored gooseneck cable. The digital camera has a USB Type-C (and micro-USB) connection for most Android® (OTG 4.0 or higher) smartphones and devices. The camera and video output is displayed on the Android® device using the free Klein Tools ET16 Borescope App, available for download on Google Play™ store. The ET16 does not require batteries; it is powered by device connection. Suitable for electrical, HVAC, plumbing, aircraft.
- USB type-C or micro-USB for android type, 3m armoured gooseneck and 6 LED lights
- 94cm overall length, 24 overall height, 33cm overall width
- 9mm camera head diameter, ABS and Electrical Components material
- 640 x 480 Max screen resolution, still Image and video recording capability
- IP67 (Camera Only) IP rating, no batteries, powered by device connection
- Waterproof IP67 9mm camera for high quality 640 x 480 pixel images
- Armoured 10-Foot (3 m) gooseneck cable for extended reach
- Six white LEDs with adjustable brightness control for best pictures
- Direct USB Type-C connection with adapter for micro-USB
Contents
Borescope for android® device, borescope with 10' gooseneck, USB adapters, carrying case, and instruction manual.
Warnings
Do NOT use on energized circuits, do NOT probe moving machinery, NOT for personal/medical use.
Notes
Always wear approved eye protection.
Technical Specifications
-
640 x 480 Pixels
USB Type C
9mm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate