Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL150
Order Code2901129
Also Known AsGTIN UPC EAN: 092644690990
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 143.540 |
5+ | CHF 135.140 |
10+ | CHF 132.380 |
20+ | CHF 129.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 143.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL150
Order Code2901129
Also Known AsGTIN UPC EAN: 092644690990
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max3kA
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max457.2mm
Product Range-
SVHCTo Be Advised
Product Overview
This easy to use, stand-alone meter features an 18-Inch flexible clamp that allows access into panels and hard to reach areas (bundled wires, awkward conductors, and PLC cabinets). True RMS readings with CATIV 600V or CATIII 1000V safety rating. Features backlit LCD display, auto-power off after 15 minutes, Max/Min, Hold, Auto-Ranging and Low Battery icons.
- Easy to use, stand-alone flexible AC current clamp meter
- True RMS CAT IV 600V, CAT III 1000V meter
- Backlit LCD display for clear readings with 3000 count
- Durable with drop protection to 6.6feet (2m)
- Auto-range, hold, max/min value, auto power off functions
- Powered by 2 x AAA batteries
Applications
Test & Measurement
Contents
Current clamp meter, Owner's manual, Storage pouch, Batteries.
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
457.2mm
SVHC
To Be Advised
Current Measure AC Max
3kA
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377993