Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 75.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 75.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60491
Order Code4230030
Technical Datasheet
Clothing StyleKnee Pads
Clothing ColourBlack / Orange
Clothing Size-
Gender-
Clothing Material25% PE, 15% TPE & Polyester, 10% PU, EVA & Neoprene, 5% Nylon, Iron & Natural Rubber Latex
Age Group-
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Knee Pads
Clothing Size
-
Clothing Material
25% PE, 15% TPE & Polyester, 10% PU, EVA & Neoprene, 5% Nylon, Iron & Natural Rubber Latex
Product Range
-
Clothing Colour
Black / Orange
Gender
-
Age Group
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25