Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No5141
Order Code2886010
Product RangeZipper Bags
Also Known AsGTIN UPC EAN: 092644200113
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5141
Order Code2886010
Product RangeZipper Bags
Also Known AsGTIN UPC EAN: 092644200113
Technical Datasheet
Bag TypeTool
Bag MaterialCanvas
External Height - Imperial7.01"
External Height - Metric178mm
External Width - Imperial12.52"
External Width - Metric318mm
External Depth - Imperial-
External Depth - Metric-
Product RangeZipper Bags
SVHCTo Be Advised
Product Overview
Keep your tool bag organized with these zipper bags. The 4-pack comes in an assortment of colors for easy identification. Convenient storage for pliers, wrenches, screwdrivers, nut drivers, other tools and spare parts. Durable canvas and heavy-duty brass zipper ensure long life.
- Includes 4 assorted colors: red, gray, black and brown
- Made of heavy-duty No. 10 canvas with brass zipper
- Convenient storage for pliers, wrenches, screwdrivers, nut drivers, other tools and spare parts
- Bank deposit bag for cash
- Made in the USA
Technical Specifications
Bag Type
Tool
External Height - Imperial
7.01"
External Width - Imperial
12.52"
External Depth - Imperial
-
Product Range
Zipper Bags
Bag Material
Canvas
External Height - Metric
178mm
External Width - Metric
318mm
External Depth - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408